SPDT snap action switch featuring quick connect termination and a straight lever actuator. Rated for 1A at 125VAC and 30VDC, with gold contacts. Operating force is 0.29N, and it offers a wide operating temperature range from -55°C to 150°C. Chassis mountable via screw, this RoHS compliant component has a thermoplastic actuator.
ITT TMCFF5ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Length | 48.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFF5ST1540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.