SPDT snap action switch with quick connect termination, rated for 5A at 250VAC. Features a thermoplastic actuator and silver contacts, with a screw mount for chassis installation. Operating force is 0.29N, with a pretravel of 0.161 inches and overtravel of 0.065 inches. Operates within a temperature range of -55°C to 150°C.
ITT TMCFH3ST204AC technical specifications.
| Actuator Material | Thermoplastic |
| Package/Case | 124 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Length | 41.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCFH3ST204AC to view detailed technical specifications.
No datasheet is available for this part.