SPDT basic switch with silver contacts rated for 10A and 250V AC/DC. Features a 0.7N operating force, 0.013-inch differential travel, and 0.035-inch overtravel. Offers a 350,000-cycle electrical life and operates within a -55°C to 150°C temperature range. Designed for chassis mounting with solder termination.
ITT TMCGD6SA1010C technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.013inch |
| Electrical Life | 350000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.7N |
| Operating Position | 0.812inch |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6SA1010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.