SPDT momentary snap acting switch featuring a lever roller high force actuator and quick connect terminals for panel mounting. Rated for 10A at 125VAC and 125VDC, with a maximum voltage rating of 250VAC/250VDC. Offers a robust electrical life of 350,000 cycles and operates within a temperature range of -55°C to 150°C. Silver contacts and thermoplastic actuator ensure durability, with UL and CSA approvals.
ITT TMCGD6SA1040C technical specifications.
| Actuator Material | Thermoplastic |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Electrical Life | 350000Cycles |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.88N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6SA1040C to view detailed technical specifications.
No datasheet is available for this part.