
SPDT snap action switch with a 10A current rating and 125VAC/125VDC voltage rating. Features a thermoplastic roller lever actuator and silver contacts. Designed for chassis mounting with screw terminals, offering a straight orientation and quick connect termination. Operates within a temperature range of -55°C to 150°C with an electrical life of 350,000 cycles. This RoHS compliant component is UL and CSA approved.
ITT TMCGD6SA1540C technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Electrical Life | 350000Cycles |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.44N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6SA1540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.