SPDT snap-action switch with a 10A current rating and 125VAC/125VDC voltage rating. Features silver contacts, a thermoplastic actuator, and quick connect termination. Designed for chassis mounting with screws, this switch offers a straight orientation and an operating force of 0.74N. It operates within a temperature range of -55°C to 150°C and boasts an electrical life of 350,000 cycles. RoHS compliant and lead-free.
ITT TMCGD6SP004AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Electrical Life | 350000Cycles |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.74N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6SP004AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.