
SPDT snap action switch with a 10A current rating and 125VAC/125VDC voltage rating. Features a simulated roller lever actuator made of thermoplastic, gold and silver contacts, and quick connect termination. Offers a wide operating temperature range from -55°C to 150°C and an electrical life of 350,000 cycles. Panel and chassis mountable with screw mounting, it is UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
ITT TMCGD6ST1440C technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Electrical Life | 350000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 48.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST1440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.