
SPDT snap action switch, 10A current rating at 250VAC/250VDC. Features gold and silver contacts, thermoplastic actuator, and quick connect termination. Rated for 350,000 electrical cycles, with an operating temperature range of -55°C to 150°C. Chassis and screw mountable, with UL and CSA approvals and UL94 V-0 flammability rating.
ITT TMCGD6ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Approvals | UL, CSA |
| Contact Material | Gold, Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Electrical Life | 350000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.44N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST1540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.