
SPDT snap-action switch with quick connect termination, rated for 10A at 250VAC and 250VDC, featuring silver contacts and a thermoplastic actuator. This general-purpose switch offers a robust electrical life of 350,000 cycles and operates within a wide temperature range of -55°C to 150°C. Mounting is facilitated via screw terminals, with an operating force of 0.44N and precise pretravel and differential travel specifications.
ITT TMCGD6ST154AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 350000Cycles |
| Length | 49.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST154AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.