SPDT snap-action switch featuring a simulated roller lever actuator. Offers 10A current rating at 250VAC/250VDC, with a 0.29N operating force and 0.812 inch operating position. Includes quick connect termination and a thermoplastic actuator with silver contacts. Designed for chassis mounting via screw, this switch operates across a wide temperature range from -55°C to 150°C and boasts an electrical life of 350,000 cycles.
ITT TMCGD6ST2340C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.07inch |
| Electrical Life | 350000Cycles |
| Length | 54.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST2340C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.