SPDT basic/snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 10A and 250V AC/DC, with a 125V AC/DC rating also specified. This chassis mount switch with screw mounting offers quick connect termination and a straight orientation. Operating force is 0.34N, with a differential travel of 0.08 inches and overtravel of 0.11 inches. Electrical life is 350,000 cycles, with an operating temperature range of -55°C to 150°C.
ITT TMCGD6ST2440C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.08inch |
| Electrical Life | 350000Cycles |
| Length | 54.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.34N |
| Operating Position | 0.74inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST2440C to view detailed technical specifications.
No datasheet is available for this part.