
SPDT Basic/Snap Action Switch featuring a thermoplastic actuator and silver contacts. Rated for 10A at 250V AC/DC, with a 125V AC/DC rating also specified. This chassis mount switch utilizes quick connect terminations and offers an electrical life of 350,000 cycles. Operating force is 0.29N, with a pretravel of 0.33 inches and overtravel of 0.1 inches. The switch operates within a temperature range of -55°C to 150°C.
ITT TMCGD6ST254AC technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.07inch |
| Electrical Life | 350000Cycles |
| Length | 55.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.33inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST254AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.