
ITT TMCGD6VT2040C technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Operating Force | 0.7N |
| RoHS Compliant | Yes |
| Series | TM |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6VT2040C to view detailed technical specifications.
No datasheet is available for this part.