SPDT basic/snap action switch with gold contacts, rated for 1A at 125V AC and 30V DC. Features a thermoplastic actuator, chassis mount with screw termination, and quick connect terminals. Operating force is 0.88N, with differential travel of 0.013 inches and overtravel of 0.035 inches. Electrical life extends to 350,000 cycles, with an operating temperature range of -55°C to 150°C.
ITT TMCGF5SA1040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 350000Cycles |
| Length | 37.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5SA1040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.