
SPDT snap-action switch featuring a simulated roller lever actuator. Offers quick connect termination and screw mounting for chassis applications. Rated for 1A at 125VAC and 30VDC, with an electrical life of 350,000 cycles. Operating force is 0.49N, with a temperature range of -55°C to 150°C. Gold contacts and thermoplastic actuator ensure durability.
ITT TMCGF5ST1440C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.05inch |
| Electrical Life | 350000Cycles |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.745inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5ST1440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
