Snap action switch featuring a straight lever actuator and SPST (Single Pole Single Throw) configuration. Offers a 1A current rating at 125VAC and 30VDC, with a 0.44N operating force. This switch utilizes gold contacts and quick connect terminations, designed for chassis mounting via screw. Operating temperature range spans from -55°C to 150°C, with an electrical life of 350,000 cycles.
ITT TMCGF5ST1540Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 350000Cycles |
| Length | 48.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5ST1540Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.