SPST snap-action switch featuring a thermoplastic lever actuator and gold contacts. Rated for 1A at 125VAC and 30VDC, with an operating force of 0.25N. Offers a 0.219-inch pretravel and 0.11-inch overtravel, with a differential travel of 0.062 inches. Designed for chassis mounting via screw and utilizes quick connect terminations. Operates across a wide temperature range from -55°C to 150°C with an electrical life of 350,000 cycles.
ITT TMCGF5ST1740Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.062inch |
| Electrical Life | 350000Cycles |
| Length | 63.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.219inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5ST1740Y to view detailed technical specifications.
No datasheet is available for this part.