
SPDT snap-action switch featuring a simulated roller lever actuator. Offers 1A current rating at 125VAC and 30VDC, with a 0.34N operating force. Includes gold contacts, quick connect termination, and screw mounting for chassis applications. Operates across a wide temperature range from -55°C to 150°C with an electrical life of 350,000 cycles.
ITT TMCGF5VT2440C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.08inch |
| Electrical Life | 350000Cycles |
| Length | 54.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.34N |
| Operating Position | 0.74inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5VT2440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.