SPDT snap-action switch featuring quick connect termination and screw mounting. Rated for 1A at 125VAC and 30VDC, with a thermoplastic actuator and gold contacts. Operating force is 0.17N, with a differential travel of 0.125 inches and overtravel of 0.201 inches. Offers an electrical life of 350,000 cycles and operates within a temperature range of -55°C to 150°C.
ITT TMCGF5VT2740C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.125inch |
| Electrical Life | 350000Cycles |
| Length | 69.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.17N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.5inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGF5VT2740C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.