SPDT snap action switch with a 10A current rating and 250V AC/DC maximum voltage. Features silver contacts, thermoplastic actuator, and quick connect termination. Designed for chassis mounting with screw fasteners, this switch offers a wide operating temperature range from -55°C to 150°C and an electrical life of 350,000 cycles.
ITT TMCJD6ST2840C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.2mm |
| Differential Travel | 0.19inch |
| Electrical Life | 350000Cycles |
| Length | 88.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.18N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.278inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.75inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJD6ST2840C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.