SPDT snap-action switch featuring a simulated roller lever actuator with quick connect termination. Rated for 1A at 125VAC and 30VDC, with a gold contact material. Operating force is 0.88N, and it offers a differential travel of 0.05 inches and overtravel of 0.062 inches. This chassis-mount switch operates within a temperature range of -55°C to 150°C and boasts an electrical life of 150,000 cycles.
ITT TMCJF5ST1440C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.05inch |
| Electrical Life | 150000Cycles |
| Length | 48.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.745inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJF5ST1440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.