SPDT snap-action switch featuring gold contacts and a thermoplastic actuator. Rated for 1A at 125VAC and 30VDC, with an electrical life of 150,000 cycles. Offers a 0.78N operating force and quick connect termination. Chassis and screw mountable, this straight-oriented switch operates within a -55°C to 150°C temperature range.
ITT TMCJF5ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 150000Cycles |
| Length | 48.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJF5ST1540C to view detailed technical specifications.
No datasheet is available for this part.