SPST basic/snap action switch featuring gold contacts and a thermoplastic actuator. Rated for 1A at 125V AC and 30V DC, with an electrical life of 150,000 cycles. Chassis mountable with screw terminals and quick connect termination, this switch offers a 1.47N operating force and a straight orientation. Operating temperature range spans from -55°C to 150°C.
ITT TMCJF5VP0040W technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 150000Cycles |
| Length | 37.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJF5VP0040W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.