SPDT snap-action switch with roller lever actuator. Features 15A current rating at 250VAC/250VDC, with a 125V AC/DC rating also specified. Silver contacts and thermoplastic actuator. Operating force is 1.77N, with a differential travel of 0.013 inches and overtravel of 0.035 inches. Mounting options include chassis mount, screw, and solder terminations. Operates within a temperature range of -55°C to 150°C and offers an electrical life of 150,000 cycles.
ITT TMCJG6SA1010C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 150000Cycles |
| Length | 34.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.77N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SA1010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.