
SPST basic/snap action switch with thermoplastic actuator and silver contacts. Features a 15A current rating and 250V AC/DC maximum voltage rating. Designed for chassis mounting with screw terminals and quick connect termination. Operates within a temperature range of -55°C to 150°C, offering an electrical life of 150,000 cycles.
ITT TMCJG6SA1540W technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.03inch |
| Electrical Life | 150000Cycles |
| Length | 49.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SA1540W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.