ITT TMCJG6SA2040C technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.88N |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SA2040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.