SPDT snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 15A at 250VAC/250VDC, with a 125V AC/DC rating also specified. Offers a robust electrical life of 150,000 cycles and operates within a wide temperature range of -55°C to 150°C. Mounting is via screw for chassis applications, with a thermoplastic actuator and silver contacts.
ITT TMCJG6SP0040C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 150000Cycles |
| Length | 37.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SP0040C to view detailed technical specifications.
No datasheet is available for this part.