SPDT momentary snap acting switch featuring a thermoplastic lever actuator and silver contacts. Rated for 15A at 125VAC and 125VDC, with a maximum voltage rating of 250VAC/250VDC. Offers a quick connect terminal for straight orientation, panel mounting via screw or chassis mount, and a high operating force of 1.77N. Operates across a wide temperature range from -55°C to 150°C with an electrical life of 150,000 cycles.
ITT TMCJG6ST1040C technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Lever |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.013inch |
| Electrical Life | 150000Cycles |
| Length | 37.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Operating Force | 1.77N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6ST1040C to view detailed technical specifications.
No datasheet is available for this part.