SPDT snap-action switch featuring a thermoplastic actuator and silver contacts. Rated for 15A at 250VAC/250VDC, with a 125V AC/DC rating also specified. Offers a 0.78N operating force and a 0.032-inch differential travel. Electrical life is 150,000 cycles, with operating temperatures ranging from -55°C to 150°C. Mounting options include chassis mount, screw, and solder terminations.
ITT TMCJG6ST1510C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 150000Cycles |
| Length | 45.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.78N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6ST1510C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.