SPDT snap-action switch with a 15A current rating and 125V AC voltage rating. Features silver contacts, thermoplastic actuator, and quick connect termination. Designed for chassis mounting with screw terminals, this switch operates from -55°C to 150°C with an electrical life of 150,000 cycles. RoHS compliant and lead-free.
ITT TMCJG6ST1540C technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Electrical Life | 150000Cycles |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6ST1540C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.