Snap action switch featuring SPST (Single Pole Single Throw) configuration with Normally Open (N.O.) contact. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Equipped with a lever actuator and quick connect termination. Operating force is 0.78N, with a pretravel of 0.161 inches and overtravel of 0.075 inches. Chassis mountable via screw terminals, suitable for operation between -55°C and 150°C.
ITT TMCJG6ST1540Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.032inch |
| Electrical Life | 150000Cycles |
| Length | 48.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.161inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6ST1540Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.