Snap action switch featuring a thermoplastic actuator and silver contacts. Rated for 15A at 250V AC/DC, with a 125V AC/DC rating also specified. Offers a robust electrical life of 150,000 cycles and operates across a wide temperature range from -55°C to 150°C. Chassis mountable with screw terminals and quick connect termination, this SPST switch has an operating force of 0.34N.
ITT TMCJG6ST1840Y technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.2mm |
| Differential Travel | 0.08inch |
| Electrical Life | 150000Cycles |
| Length | 82.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.16inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.374inch |
| RoHS Compliant | Yes |
| Series | TM |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6ST1840Y to view detailed technical specifications.
No datasheet is available for this part.