
Illuminated & Non-Illuminated Pushbutton Switch featuring a white, square polyester and thermoplastic actuator with a 3.81mm length. This SPST (Single Pole Single Throw) switch offers Off-Mom functionality with silver contacts and silver plating, rated for 1A maximum current and up to 120V AC / 28V DC. Designed for panel snap-in mounting with straight solder termination, it boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT TP11J81ZQE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11J81ZQE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
