
Illuminated pushbutton switch featuring a straight, through-hole mount with brackets. Offers SPST (Single Pole Single Throw) functionality with an Off-Mom (Off-Momentary) switch action. Rated for 1A maximum current and 120V AC / 28V DC. Constructed with silver contacts and silver plating, boasting an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
ITT TP11LT9V3QE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 10.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LT9V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.