
Illuminated pushbutton switch featuring a straight, panel-mountable design with PC pin termination. Offers SPST Off-Mom switch function, silver contacts with nickel and gold plating, and a current rating of 1A. Operates within a temperature range of -30°C to 85°C, with voltage ratings of 120V AC and 28V DC. Electrical life is rated at 60,000 cycles.
ITT TP11LTV3LE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 10.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTV3LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.