Illuminated and non-illuminated pushbutton switch with a straight, panel-mount orientation. Features a polyester and thermoplastic actuator measuring 5.46mm in length. Offers silver contacts with nickel and gold plating, rated for 1A at 120V AC and 28V DC. Electrical life is 60,000 cycles, with an operating temperature range of -30°C to 85°C. Termination is via solder, and the switch function is Off-Mom with an SPST throw configuration.
ITT TP11LTZGE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11LTZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
