
Illuminated pushbutton switch featuring a straight, through-hole mount with a 3.3mm polyester/thermoplastic actuator. Offers SPST Off-Mom switch function with silver contacts and silver plating, rated for 1A at 120V AC or 28V DC. Designed for a robust electrical life of 60,000 cycles, operating within a temperature range of -30°C to 85°C and boasting a UL94 V-0 flammability rating.
ITT TP11MS9CQE technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11MS9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.