Illuminated pushbutton switch featuring SPST momentary contact, designed for through-hole mounting with PC pin termination. Offers a 20VAC/20VDC voltage rating and 0.4W power handling. Constructed with a thermoplastic polyester actuator and copper alloy contacts plated with nickel and gold, providing an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT TP11SH8ABE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH8ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.