Illuminated pushbutton switch featuring a right-angle, through-hole mount with PC pin termination. Offers SPST (Single Pole Single Throw) switch function with an Off-Mom (Off-Momentary) action. Contact material is silver with gold and nickel plating, rated for 1A current and up to 120V AC or 28V DC. Durable polyester and thermoplastic actuator measures 3.94mm in length, with a total component length of 8.13mm. Operates within a temperature range of -30°C to 85°C and boasts an electrical life of 60,000 cycles.
ITT TP11SH8AGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH8AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.