
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-Mom. Features a thermoplastic polyester plunger actuator with a 400mA contact current rating. Utilizes gold/copper alloy contacts with nickel/gold plating, offering an electrical life of 60,000 cycles. Mounts via through-hole PC terminal with right-angle orientation. Rated for 20V AC/DC and operates within a -30°C to 85°C temperature range.
ITT TP11SH9ABE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.