Illuminated & Non-Illuminated Pushbutton Switch, SPST Off-Mom function. Features silver contacts with nickel and gold plating, rated for 1A at 120V AC / 28V DC. Operates within a -30°C to 85°C temperature range with an electrical life of 60,000 cycles. Mounting options include through-hole and brackets, with straight orientation and PC pin termination. Actuator is polyester thermoplastic, 3.94mm length. RoHS compliant.
ITT TP11SH9V3GE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Length | 10.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SH9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.