
Illuminated pushbutton switch featuring a 1A current rating and 120VAC/28VDC voltage rating. This panel-mount switch offers a straight, solder termination with a Single Pole Single Throw (SPST) configuration and an Off-Mom function. Constructed with a polyester and thermoplastic actuator, it boasts silver contacts with nickel and gold plating, providing an electrical life of 60,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component measures 8.13mm in length and 6.1mm in depth.
ITT TP11SHZGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP11SHZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.