Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-MOM function and SPDT throw configuration. Rated for 1A at 120VAC and 28VDC, this switch offers a silver contact material with silver plating and a polyester, thermoplastic actuator. Designed for panel mounting with solder lug termination, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT TP12LTZQE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 7.11mm |
| Electrical Life | 30000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12LTZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.