
This 20V SPDT on-moment pushbutton switch features a copper alloy contact with nickel and gold plating, and a polyester thermoplastic actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 30000 electrical cycles and is available in a through-hole mount configuration.
ITT TP12MS9CBE technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12MS9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.