
SPDT pushbutton switch with straight PC tail terminals, featuring a 3-pin PCB mounting configuration. Offers a 20V AC/DC voltage rating and an electrical life of 30,000 cycles. Constructed with a polyester/thermoplastic actuator and copper alloy contacts plated with gold and nickel. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating.
ITT TP12SH8CBE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 14.23mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12SH8CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.