
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) configuration with a 1A current rating and 20V AC/DC voltage rating. Offers a 2-position, momentary (On-Mom) switch function with gold-plated copper alloy contacts for reliable performance. Designed for through-hole, vertical mounting with PC pin termination, this switch boasts an electrical life of 30,000 cycles and a flammability rating of UL94 V-0. Operating temperature range spans from -30°C to 85°C, with a polyester and thermoplastic actuator.
ITT TP12SH9AVBE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Approvals | UL |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 23.4mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12SH9AVBE to view detailed technical specifications.
No datasheet is available for this part.