
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, On-Mom function. Features silver contacts with nickel and gold plating, rated for 1A at 120V AC and 28V DC. Operates within a temperature range of -30°C to 85°C with an electrical life of 30,000 cycles. Mounts vertically via through-hole termination with PC pins. Actuator length is 3.94mm, constructed from polyester and thermoplastic.
ITT TP12SH9AVGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 23.4mm |
| Electrical Life | 30000Cycles |
| Length | 6.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12SH9AVGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.