
Illuminated pushbutton switch featuring a right-angle, through-hole panel mount. Offers SPDT switch function with momentary (On-Mom) operation. Contacts are silver with gold and nickel plating, rated for 1A at 120V AC / 28V DC. Electrical life is 30,000 cycles, with an operating temperature range of -30°C to 85°C. Actuator is polyester thermoplastic with a length of 3.94mm. Lead-free and RoHS compliant.
ITT TP12SHAGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP12SHAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.