
Illuminated & Non-Illuminated Pushbutton Switch, DPST-NO, 0.4VA, 20V AC/DC. Features a black, square polyester/thermoplastic button actuator with a 3.81mm length. Contacts are copper alloy with nickel/gold plating, offering an electrical life of 60,000 cycles. Mounts via panel snap-in or through-hole with straight PC pin termination. Operating temperature range is -30°C to 85°C.
ITT TP21J81CBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polyester, Thermoplastic |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP21J81CBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.