Illuminated Pushbutton Switch featuring a DPST-NO (Double Pole Single Throw - Normally Open) configuration. Rated for 1A at 120V AC and 28V DC, this switch offers an electrical life of 60,000 cycles. It mounts via panel or through-hole with straight PC pin terminations. The actuator is constructed from polyester and thermoplastic, with silver contacts plated in nickel and gold. Operating temperature range is -30°C to 85°C.
ITT TP21SHCGE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TP21SHCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.